Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Capacitor Ceramic Disc 0.1µF 50V ±20%

  • Jameco Part no.: 15270
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: DC.1/50-7
  • HTS code: 8532.23.0060
You May Also Like
MD.1 MD.1
Major Brands
$0.19
DC.001 DC.001
Jameco ValuePro
$0.19
DC.0047 DC.0047
James Electronics
$0.19
DC.01 DC.01
Jameco ValuePro
$0.17
DC.022 DC.022
Jameco ValuePro
$0.19
CC 473M50V CC 473M50V
Jameco ValuePro
$0.45
DC10/50 DC10/50
Jameco ValuePro
$0.16

$0.19 ea

11,295 In Stock
9,000 ship on Oct. 30


# of units Price
10+ $0.19
50+ $0.17
100+ $0.15
500+ $0.13
1000+ $0.10

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

0.1µF 50V ±20% Ceramic Disc Capacitor

Features:

  • Capacitance: 0.1µF
  • Tolerance: ±20%
  • Voltage: 50V
  • Operating temp: +10°C to +85°C
  • Size: 6 mm Dia.
  • Lead spacing: 5 mm
  • Lead length: 28 mm


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.1
Capacitance (pF)100000
Capacitance0.1 uF
Voltage Rating50 VDC
Tolerance20%
Body Diameter6 mm
Lead Length28 mm
Lead Pitch5 mm
MountingThrough Hole


Report a problem
Suggest a product
Jameco Register
;